MAX77650EVKIT#, Evaluation Kit for MAX77650 Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+
Analog Devices の部品 MAX77650AEWV+ を使用したリファレンス デザイン
最終製品向け
- Bluetooth Headset
- Health Wellness & Fitness
- Healthcare Monitoring
- Internet of Things (IoT)
- Portable
説明
- MAX77650EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77650. The EV kit allows for easy evaluation of the various MAX77650 features, including the SIMO buck-boost regulator, linear regulator, analog multiplexer, smart battery charger, on/off controller, and I2C interface. The MAX77650 EV kits is identical aside from the device (U1), silkscreen, and two resistive dividers at the SIMO outputs (see the MAX77650 EV Kit Differences section). The MAX77650 devices themselves have different output voltage ranges for the SIMO buck-boost regulator
主な特徴
-
Battery TypeLithium-Ion
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX11614EEE+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R | 買う | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX4238AUT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う | |
|
MAX44251AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 買う | |
|
MAX4238AUT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
MAX14689EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 買う | |
|
MAX6037BAUK41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R | 買う |