MAX77874EVKIT#, Evaluation Kit for MAX77874 16A High-Performance Quad-Phase Buck Regulator for Multicore CPU and GPU Processors
Analog Devices の部品 MAX77874 を使用したリファレンス デザイン
最終製品向け
- Action Cameras
- Drones
- DSLR Camera
- Gaming and Toys
- Machine Vision
- Mirrorless
- Robots
- Smart Phone
- Tablet
- Ultrabook
- VR Glasses
説明
- MAX77874EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77874. The EV kit allows for easy evaluation of the MAX77874 quad-phase core buck regulator by providing access to the I2C bus and including an on-board load pulse generator circuit. The EV kit also serves as a guide for layout and design with the MAX77874
主な特徴
-
Conversion TypeDC to DC
-
TopologyBuck
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC1555YM5-TR | Microchip Technology | Timers | Standard Timer Single -40°C 85°C 5-Pin SOT-23 T/R | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MIC1555YM5 | Microchip Technology | Timers | Standard Timer Single -40°C 85°C 5-Pin SOT-23 | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX5048AATT+ | Analog Devices | Gate and Power Drivers | Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin TDFN EP T/R | 買う | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX5048AATT+T | Analog Devices | Gate and Power Drivers | Driver 7.6A 1-OUT Low Side Inv/Non-Inv 6-Pin TDFN EP T/R | 買う |