MAX86160EVSYS#, Evaluation System for the MAX86160 Integrated Heart-Rate Sensor for In-Ear Applications
Analog Devices の部品 MAX86160EFN+ を使用したリファレンス デザイン
最終製品向け
- Fitness Wearable Devices
- Smart Phone
- Tablet
説明
- MAX86160EVSYS#, Evaluation System (EV SYS) allows for the quick evaluation of the MAX86160 optical AFE for applications at various sites on the body, particularly in-ear applications. The MAX86160 supports a standard I2C-compatible interface. The MAX86160 consists of two optical readout channels that can operate simultaneously (Green and IR). The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption, and helps the user quickly learn to configure and use the MAX86160
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX20303CEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う | |
|
MAX20303EEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う | |
|
MAX20303GEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う | |
|
MAX14689EWL+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 買う | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 買う | |
|
MAX20303CEWN+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う | |
|
MAX9062EBS+G45 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin UCSP T/R | 買う | |
|
LIS2DH12TR | Accelerometer | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R | 買う | |
|
MAX20303DEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う | |
|
S25FS256SAGNFI001 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube | 買う | |
|
US3200005Z | Diodes Incorporated | Crystals | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 買う | |
|
MAX20303HEWN+T | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin WLP T/R | 買う |