MAX9278ACOAXEVKIT#, Evaluation Kit for MAX9278A 3.12Gbps GMSL Deserializer for Coax or STP Input and LVDS Output
Analog Devices の部品 MAX9278AGTM+ を使用したリファレンス デザイン
最終製品向け
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
説明
- MAX9278ACOAXEVKIT#, COAX Evaluation Kit (EV kit) provide a proven design to evaluate the MAX9278A high-band width gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9278AGTJ/V+ installed
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
DS89C450-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin TQFP Tray | 買う | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
MAX9277GTM+T | Analog Devices | LVDS | LVDS Serializer 3120Mbps 0.61V 48-Pin TQFN EP T/R | 買う | |
|
MAX9277GTM+ | Analog Devices | LVDS | LVDS Serializer 3120Mbps 0.61V 48-Pin TQFN EP Tray | 買う | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 買う | |
|
MAX9276AGTN+T | Analog Devices | LVDS | LVDS Deserializer 3120Mbps 0.1V 56-Pin TQFN EP T/R | 買う | |
|
ABLS-14.7456MHZ-B4-T | Abracon | Crystals | Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
MAX9276AGTN+ | Analog Devices | LVDS | LVDS Deserializer 3120Mbps 0.1V 56-Pin TQFN EP Tray | 買う | |
|
LM317KTTR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
MAX1792EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP T/R | 買う |