MAX96706COAXEVKIT#, Evaluation Kit for MAX96706 with Coax or STP Cable 14-Bit GMSL Deserializer with Coax or STP Cable Input
Analog Devices の部品 MAX96706GTJ+ を使用したリファレンス デザイン
最終製品向け
- Automotive Camera
説明
- MAX96706COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX96706 a high-band width gigabit multimedia serial link (GMSL) deserializer with spread spectrum and fullduplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96706GTJ+ IC installed
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 買う | |
|
MAX1792EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP T/R | 買う | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
MAX16952AUE/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz Automotive AEC-Q100 16-Pin TSSOP EP Tube | 買う | |
|
MAX96706GTJ+T | Analog Devices | LVDS | LVDS Deserializer 1740Mbps 32-Pin TQFN EP T/R | 買う | |
|
MAX96706GTJ+ | Analog Devices | LVDS | LVDS Deserializer 1740Mbps 32-Pin TQFN EP Tray | 買う |