MAXREFDES1033, 3A/3.3V and 3A/5V Single-Phase, Dual-Output, Synchronous Step-Down DC-DC Converter Reference Design
Analog Devices の部品 MAX17509 を使用したリファレンス デザイン
関連文書
最終製品向け
- Low-Noise Applications (LNM)
説明
- MAXREFDES1033, Reference Design for the MAX17509 integrates two 3A internal switch step-down regulators with programmable features. The device can be configured as two single-phase, independent, 3A power supplies or as one dual-phase, single-output 6A power supply. It operates from a 4.5V to 16V input and generates independently adjustable output voltage in the ranges of 0.904V to 3.782V and 4.756V to 5.048V, with ±2% system accuracy. This device provides maximum flexibility to the end user by allowing one to choose multiple programmable options by connecting resistors to the configuration pins. Two key high-lights of the device are the self-configured compensation for any output voltage and the ability to program the slew rate of LX switching nodes to mitigate noise and EMI concerns
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage11.5 to 13 V
-
Output Voltage3.3 to 5 V
-
Output Current3 A
-
Output Power9.9 to 15 W
-
Efficiency90 %
-
TopologyBuck- Synchronous
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
G13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 買う | |
|
MAX17509ATJ+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Synchronous Step Down Dual-Out 0.904V to 3.782V/4.756V to 5.048V 3A 32-Pin TQFN EP Tube | 買う |