MAXREFDES1148, 5V/2.5A, Synchronous No-Opto Isolated PoE DC-DC Converter Reference Design
Analog Devices の部品 MAX17690ATE+ を使用したリファレンス デザイン
最終製品向け
- Power Over Ethernet
説明
- MAXREFDES1148, Power over Ethernet (PoE) is a technology that allows network cables to deliver power to a powered device (PD) via power-sourcing equipment (PSE) or midspan and has many advantages over traditional methods of delivering power. The MAXREFDES1148 reference design is a 36V to 57V input to 5V/2.5A output flyback PoE PD power module to be used in Ethernet equipment that needs the 5V power supply to be isolated from the primary Ethernet power. PoE allows power and data to be combined, removing the need for altering the AC mains infrastructure and can be installed by non-electricians. PoE is an intelligent system that is designed with protection at the forefront, preventing overload, underpowering and installation errors, while allowing simple scalability and reliability
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 V
-
Output Current2.5 A
-
Output Power12.5 W
-
Efficiency88 %
-
TopologyFlyback
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX5969AETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
MAX5969AETB+T | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
MAX17606AZT+T | Analog Devices | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23 | 買う | |
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 買う | |
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 買う |