MAXREFDES1177, PoE Powered Device, 12V/600mA No-Opto Flyback DC-DC Converter Reference Design Using MAX17690/MAX5969B
Analog Devices の部品 MAX17690ATE+ を使用したリファレンス デザイン
最終製品向け
- Power Over Ethernet
説明
- MAXREFDES1177, Power over Ethernet (PoE) is a technology that allows network cables to deliver power to a powered device (PD) through power-sourcing equipment (PSE) or midspan, and has many advantages over traditional methods of delivering power. PoE allows power and data to be combined, removing the need for altering the AC mains infrastructure and can be installed by non-electricians. PoE is an intelligent system designed with protection at the forefront, preventing overload, underpowering and installation errors, while allowing simple scalability and reliability. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage30 to 60 V
-
Output Voltage12 V
-
Output Current0.6 A
-
Output Power7.2 W
-
Efficiency88 %
-
TopologyFlyback
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX5969BETB+T | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
MAX5969BETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 買う | |
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 買う |