MCP1630RD-DDBK3, MCP1630V Bidirectional 4-Cell Li-Ion Charger Ref Design
Microchip Technology の部品 MCP1630V-E/MS を使用したリファレンス デザイン
関連文書
最終製品向け
- Portable
説明
- MCP1630RD-DDBK3, MCP1630V Bi-directional 4-Cell Li-Ion Charger Reference Design demonstrates the use of a bidirectional buck-boost converter used to charge multiple series cell Li-Ion batteries with the presence of an input source (boost) and provide a regulated output voltage when the input source is removed (buck). The board also serves as a platform to evaluate the MCP1630V device
主な特徴
-
Battery TypeLithium-Ion
-
Input Voltage6.5 to 7 V
-
Number of Battery Cells4
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TC74A5-5.0VCTTR | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R | 買う | |
|
TL431IDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 買う | |
|
MCP6022-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 買う | |
|
PIC16F88T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP T/R | 買う | |
|
MCP1630V-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 買う |