MPC563MKIT176, XPC563MKIT Evaluation System supporting Freescale MPC563xM Microprocessors
NXP Semiconductors の部品 MPC5633MMLQ を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
説明
- MPC563MKIT176, XPC563MKIT Evaluation System supporting Freescale MPC563xM Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XPC563MADPT Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC563xM family of Microprocessors. The evaluation system allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, LIN). The Mini-Module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals
主な特徴
-
Embedded System TypeMCU
-
Family NameMPC563xM
-
Core ProcessorARM Cortex-M7
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC1G08DCKRE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08DCKR-P | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 買う | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08DBVRE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC1G08DCKRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08QDBVRCT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 | 買う | |
|
SN74LVC1G08DPKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin USON T/R | 買う | |
|
SN74LVC1G08DPWR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 4-Pin X2SON EP T/R | 買う | |
|
SN74LVC1G08MDCKREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08DRYR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin USON T/R | 買う | |
|
SN74LVC1G08DCKT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う |