XPC563MKIT208S, XPC563MKIT Evaluation system supporting Freescale MPC563xM MCU
NXP Semiconductors の部品 MPC5633MMLQ を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
説明
- XPC563MKIT208S, XPC563MKIT Evaluation system supporting Freescale MPC563xM MCU. The XPC563M EVB is an evaluation system supporting Freescale MPC563xM Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XPC563MADPT Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC563xM family of Microprocessors
主な特徴
-
Embedded System TypeMCU
-
Family NameMPC563xM
-
Core ProcessorARM Cortex-M7
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G0832YZPR | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin DSBGA T/R | 買う | |
|
SN74LVC1G0832DBVR | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R | 買う | |
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
NX8045GB-8.000M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 2-Pin SMD | 買う | |
|
SN74LVC1G0832DCKT | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 買う | |
|
SN74LVC1G08QDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 買う | |
|
SN74LVC1G08QDBVRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
SN74LVC1G08MDBVREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
NX8045GB-8.000M-STD-CSJ-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 220Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX8045GB-8.000M-STD-CSF-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 250Ohm 2-Pin SMD | 買う | |
|
SN74LVC1G08QDCKRCT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 買う | |
|
SN74LVC1G08DCKR-P | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 買う |