One LED Flash LED Driver for Cellular Phone
Analog Devices の部品 ADP3303AR-3.3 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camcorder
- Digital Still Camera (DSC)
- Personal Digital Assistant
- Smart Phone
説明
- ADP1650 motherboard provides I2C signals from PC USB port and generates I/O voltages and digital high and low signals for daughterboard
主な特徴
-
Input Voltage2.7 to 5.5 V
-
Output Current0.3 A
-
Number of Derived Elements1
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 買う | |
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 買う | |
|
KSC321J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R | 買う | |
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 買う | |
|
Y31B11113FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R | 買う | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 買う | |
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 買う |