PIC18F4XJ5X, Evaluation Board for USB Interface to Microcontroller for Industrial
Microchip Technology の部品 PIC18F46J50 を使用したリファレンス デザイン
最終製品向け
- Industrial
説明
- PIC18F4XJ5X, Evaluation Board for USB Interface to Microcontroller for Industrial. The PIC18F4XJ5X Full-Speed USB Demonstration Board is designed as an easy-to-use evaluation platform for full-speed, USB PIC18F4XJ5X families of microcontrollers
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP9701AT-E/LTVAO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 5-Pin SC-70 T/R | 買う | |
|
MCP9701A-E/TO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin TO-92 Bag | 買う | |
|
MCP9701AT-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog 3-Pin SOT-23 T/R | 買う | |
|
MCP9701AT-E/TTVAO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R | 買う | |
|
MCP9701AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 買う | |
|
MCP9701AT-E/OT | Microchip Technology | Temperature and Humidity Sensors | Low Power Linear Active Sensor Automotive AEC-Q100 | 買う | |
|
PIC18F46J50T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP T/R | 買う | |
|
PIC18F46J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray | 買う | |
|
PIC18F46J50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube | 買う | |
|
PIC18F46J50T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R | 買う |