PMP11114.1, Automotive Input Dual Port USB Type C Charger Reference Design
Texas Instruments の部品 LM25117PSQ/NOPB を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
説明
- PMP11114.1, Automotive Input Dual Port USB Type C Charger Reference Design. The PMP11114 is a dual port USB Type C Charger. This design takes an automotive input voltage (7V to 18V nominal, load dump to 40V). The output goes to two USB Type ports, each of these ports supplies 5V. The design supports 3A on one port and 1.5A on the other port. The DC/DC portion of the design is rated for 5A total current. The design is fully compliant with USB type C and backwards compliant with BC1.2 and DCP configurations
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency90 %
-
TopologyBuck- Synchronous
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS25810RVCT | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | 買う | |
|
TPS25810RVCR | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | 買う | |
|
TPS2513DBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | 買う | |
|
TPS2513DBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | 買う | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 買う | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 買う |