PMP5855.5, Sync Buck for Intel Atom E6xx Tunnel Creek (1.05V @ 5A)
Texas Instruments の部品 TPS51120RHB を使用したリファレンス デザイン
関連文書
- PMP5855.5 Test Result
- TPS51120 TINA SPICE
- TLC555 TINA SPICE
- SN74HC08 CAD symbol
- TLC555 PSPICE
- PMP5855.5 PCB
- Schematic
- CSD86330Q3D PSPICE
- TPS51120 PSPICE
- CSD86330Q3D CAD symbol
- SN74HC08 CAD symbol
- TLC555 CAD symbol
- TPS51100 PSPICE
- TPS74801 PSPICE
- TPS53311 PSPICE
- BOM File
- CSD16407Q5 PSPICE
- CSD16407Q5 CAD symbol
- SN74LVC2G04 CAD symbol
- TPS51100 TINA SPICE
- TPS74801 TINA SPICE
最終製品向け
- Computers and Peripherals
説明
- PMP5855.5, Sync Buck for Intel Atom E6xx Tunnel Creek (1.05V @ 5A). PMP5855 is designed to use a regulated 12V (8V-14V) bus to produce 10 regulated outputs in sequence for an Atom E6xx Tunnel Creek Power System. The PMP5855 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators while providing a number of test points to evaluate their static and dynamic performance. PMP5855 provides Hot-Swap protection and input OR-ing
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.05 V
-
Output Current5 A
-
Output Power5.25 W
-
TopologyBuck- Synchronous|Buck- Integrated Switch
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS53311RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 買う | |
|
SN74HC08DR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 買う | |
|
TPS51100DGQR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R | 買う | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 買う | |
|
SN74LVC2G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う | |
|
UCD90120ARGCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R | 買う | |
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 買う | |
|
TPS53311RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 買う | |
|
TPS59124RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R | 買う | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 買う | |
|
TPS76301DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 6.5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC2G04DBVTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う |