PMP5855.6, Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A)
Texas Instruments の部品 TPS51120RHB を使用したリファレンス デザイン
関連文書
- PMP5855.6 PCB
- PMP5855.6 Test Result
- CSD86330Q3D CAD symbol
- TPS51120 PSPICE
- TPS51120 TINA SPICE
- BOM File
- CSD86330Q3D PSPICE
- SN74HC08 CAD symbol
- TLC555 CAD symbol
- TPS51100 PSPICE
- TLC555 TINA SPICE
- CSD16407Q5 CAD symbol
- TPS51100 TINA SPICE
- TPS74801 TINA SPICE
- SN74LVC2G04 CAD symbol
- TPS53311 PSPICE
- SN74HC08 CAD symbol
- Schematic
- CSD16407Q5 PSPICE
- TPS74801 PSPICE
- TLC555 PSPICE
最終製品向け
- Computers and Peripherals
説明
- PMP5855.6, Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A). PMP5855 is designed to use a regulated 12V (8V-14V) bus to produce 10 regulated outputs in sequence for an Atom E6xx Tunnel Creek Power System. The PMP5855 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators while providing a number of test points to evaluate their static and dynamic performance. PMP5855 provides Hot-Swap protection and input OR-ing
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.8 V
-
Output Current5 A
-
Output Power9 W
-
TopologyBuck- Synchronous|Buck- Integrated Switch
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 買う | |
|
SN74HC08DRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 買う | |
|
SN74LVC2G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う | |
|
SN74LVC2G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 買う | |
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 買う | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
SN74LVC2G04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | 買う | |
|
TPS59124RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R | 買う | |
|
TPS59640RSLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R | 買う | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 買う | |
|
YT1043530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 買う |