PMP5863.1, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (16V @ 150mA)
Texas Instruments の部品 TPS7A3001DGN を使用したリファレンス デザイン
最終製品向け
- E-Power Meter
- Industrial
- Security System
説明
- PMP5863.1, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (16V @ 150mA). Negative-Voltage TPS7A3001 LDO, when paired with positive voltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 Vrms and are designed to power noise-sensitive applications such as Op-Amps, ADCs, DACs and other high-performance analog circuitry
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage9 to 30 V
-
Output Voltage16 V
-
Output Current0.15 A
-
Output Power2.4 W
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 買う | |
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 買う | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 買う | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 買う | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 買う | |
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 買う |