REFD5610, High-Performance, High-Accuracy 4-20mA Current-Loop Transmitter Meets Toughest Industrial Requirements
Analog Devices の部品 MAX5216 を使用したリファレンス デザイン
最終製品向け
- Industrial Applications
- Industrial Process Controls
- Smart Sensor
説明
- REFD5610, Reference design for 4-20mA current loop has been widely used as an analog communication interface in industrial applications. It facilitates transmission of data from remote sensors over a twisted-pair cable to a programmable logic controller (PLC) in a control center. Simplicity, reliable data transfer over long distances, good noise immunity and low implementation cost make this interface well suited for long-term industrial process control and automated monitoring of remote objects
注目のパーツ (31)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
DS8500-JND+ | Analog Devices | Modem Chip | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP Tube | 買う | |
|
MAX6133AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 15mA 8-Pin SOIC N T/R | 買う | |
|
MAX6133A25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX T/R | 買う | |
|
MAX6133A25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX Tube | 買う | |
|
MAX15007CATT/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V to 10V 0.05A Automotive AEC-Q100 6-Pin TDFN EP Tube | 買う | |
|
MAX6133AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 15mA 8-Pin SOIC N Tube | 買う | |
|
DS8500-JND+T&R | Analog Devices | Modem Chip | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP T/R | 買う | |
|
MAX15007BATT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 6-Pin TDFN EP Tube | 買う | |
|
MAX6133AASA25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin SOIC N T/R | 買う | |
|
MAX6133BASA25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin SOIC N T/R | 買う | |
|
MAX6133AASA30+ | Analog Devices | Voltage References | V-Ref Precision 3V 15mA 8-Pin SOIC N Tube | 買う | |
|
MAX6133BASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 15mA 8-Pin SOIC N T/R | 買う |