S32V234-EVB2, S32V Vision and Sensor Fusion Evaluation System
NXP Semiconductors の部品 FS32V234 を使用したリファレンス デザイン
最終製品向け
- Advanced Driver Assistance Systems (ADAS)
- Automotive Vision Control
- Front Camera
- Surround View System
説明
- S32V234-EVB2, Complete Evaluation Board and development platform engineered for high-performance, safe computation-intensive front vision, surround vision and sensor fusion applications. Based on the 32-bit Arm Cortex-A53 based S32V processors, the S32V234-EVB is designed to cover all available features in the S32V234 processor, including Automotive Ethernet, VIU camera inputs, FlexRay and more. The S32V234 processors offer S32V234-EVB2 and SBC-S32V234 evaluation board options with similar functionality. Consider using the cost-competitive and small form factor SBC-S32V234 evaluation board if your use case is covered by all its features
主な特徴
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
注目のパーツ (49)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SII9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 買う | |
|
SJA1105QEL | NXP Semiconductors | Ethernet Switches | Ethernet Switch 5-Port 1000Mbps 159-Pin LFBGA Automotive AEC-Q100 | 買う | |
|
MC33662BLEFR2 | NXP Semiconductors | Controller Area Network - CAN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
MAX20012BATJB/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 買う | |
|
MAX20012BATJK/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100 | 買う | |
|
DSC1124CI5-100.0000T | Microchip Technology | MEMS Oscillators | Oscillator MEMS 100MHz ±10ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R | 買う | |
|
MAX16933ATIR/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP T/R | 買う | |
|
MAX20012BATJC/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tray Automotive AEC-Q100 | 買う | |
|
MAX20012BATJD/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100 | 買う | |
|
MAX8902BATA/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
MAX4886ETO+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 42-Pin TQFN EP Tray | 買う | |
|
MT41K256M16TW-107 AUT:P | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray | 買う |