Sensing Angular Velocity Using the ADXRS450 Digital Rate Sensor with Programmable Supply Voltage and ADuC7026 MCU
Analog Devices の部品 ADUC7026 を使用したリファレンス デザイン
最終製品向け
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
説明
- Sensing Angular Velocity Using ADXRS450 Configured for SPI Communication Via the ADuC7026. The AD8034 provides gain for the voltage supplied by the digital-to-analog converter (DAC) internal to the ADuC7026. The ADXRS450 is a digital output gyroscope intended for use in medical, industrial, instrumentation, stabilization and other high performance applications
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 買う | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 買う | |
|
ADUC7026BSTZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray | 買う | |
|
ADUC7026BSTZ62RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R | 買う | |
|
ADUC7026BSTZ62IRL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R | 買う | |
|
ADUC7026BSTZ62I | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray | 買う |