Single-Output High-Side N-Channel Power MOSFET Gate Driver Application and Circuit of the TPD7104AF
Toshiba の部品 TPD7104AF を使用したリファレンス デザイン
最終製品向け
- Industry Battery Management System
- Solid-State Relays
説明
- RD016, Solid state replay application with TPD7104AF and power MOSFET. Description of the load short circuit(over current) detection function and the power supply reverse connection protection function. Design example of 40A capable solid state relay application. Operation confirmation by spice simulation
主な特徴
-
Input Voltage12 V
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CMG07(T2L,TEM,Q) | Toshiba | Rectifiers | Diode Si 400V 1A 2-Pin M-FLAT Automotive AEC-Q101 | 買う | |
|
1SS352,H3F(B | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC Automotive AEC-Q101 | 買う | |
|
1SS352,H3F | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101 | 買う | |
|
1SS352(TH3TST,F) | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC Automotive AEC-Q101 | 買う | |
|
1SS352,H3XGF(T | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101 | 買う | |
|
1SS352(TH3,F,T) | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101 | 買う | |
|
CMZ27(TE12L,Q,M) | Toshiba | Zener | Zener Diode Single 27V 10% 30Ohm 2000mW 2-Pin M-FLAT T/R | 買う | |
|
1SS352,H3F(T" | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101 | 買う | |
|
CRZ16(TE85L,Q,M) | Toshiba | Zener | Zener Diode Single 16V 10% 30Ohm 700mW 2-Pin S-FLAT T/R | 買う | |
|
CRZ16(TE85L,Q) | Toshiba | Zener | Zener Diode Single 16V 10% 30Ohm 700mW 2-Pin S-FLAT T/R | 買う | |
|
1SS352(TPH3,F) | Toshiba | Rectifiers | Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101 | 買う | |
|
CMZ27(T2L,TEM,Q) | Toshiba | Zener | Zener Diode Single 27V 10% 30Ohm 2000mW 2-Pin M-FLAT T/R | 買う |