Single Supply Powers a 28V, High Voltage Phase-Locked Loop (PLL) Synthesizer
Analog Devices の部品 ADF4150HVBCPZ を使用したリファレンス デザイン
最終製品向け
- Microwave point-to-point
- Test Equipment
- Wireless Infrastructure
説明
- Single Supply Powers a 28V, High Voltage Phase-Locked Loop (PLL) Synthesizer. High performance PLL Synthesizer circuit requires 28V for the tuning voltage of an octave range (1 GHz to 2 GHz) voltage controlled oscillator (VCO). An efficient boost converter provides this voltage and the circuit operates on a single 5V supply with no measurable degradation on the phase noise due to the DC to DC boost converter
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP150AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 買う | |
|
ADP150AUJZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP150AUJZ-2.65-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.65V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP150AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP150AUJZ-2.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADF4150HVBCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 300MHz-IN 750MHz-OUT 32-Pin LFCSP EP Tray | 買う |