Single-Wire Controller Reference Design for Digital Temperature Sensors
Lattice Semiconductor の部品 LCMXO2-1200HC-4TG100C を使用したリファレンス デザイン
最終製品向け
- Sensor and Transducer
説明
- Single-Wire Interface Reference Design can be used for serial protocol applications such as I2C and SPI buses. It provides a small footprint communication channel between a controller and low-cost components on the board such as temperature sensors. Such communication channels usually do not require high speed. The protocol should be simple, using few resources in the controller. As its name suggests, this bus protocol uses one wire to communicate with a master controller, usually a Microprocessor. This reference design implements the Single-Wire Controller in a PLD. The initialization procedure and all data transfers are implemented in the PLD to offload the tasks of the Microprocessor. The task of the Microprocessor is reduced to reading and writing of the registers in the master controller through the WISHBONE bus. The Single-Wire Controller can be used in various applications. This design uses a single-wire interface to read/write a digital-output temperature sensor
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LCMXO2-1200HC-4TG100C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
LCMXO2-1200HC-4TG100CAM5 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
LCMXO2-1200HC-4TG100CTR | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
LCMXO2-1200HC-4TG100C2U | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
LCMXO2-1200HC-4TG100CAHW | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う |