Software Calibrated, 1 MHz to 8 GHz, 60 dB RF Power Measurement System Using the AD8318 Logarithmic Detector
Analog Devices の部品 AD7887 を使用したリファレンス デザイン
最終製品向け
- Communications & Networking
- Defense Electronics Systems
- Instrumentation and Measurement
- Military and Aerospace
- Radar System
説明
- CN-0150, Design Circuit measures RF power at any frequency from 1 MHz to 8 GHz over a range of approximately 60 dB. The measurement result is provided as a digital code at the output of a 12-bit ADC with serial interface and integrated reference. The output of the RF detector has a glue less interface to the ADC and uses most of the ADC input range without further adjustment. A simple two-point system calibration is performed in the digital domain
主な特徴
-
Operating Frequency1 to 8000 MHz
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADR421ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADR421BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
ADR421ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube | 買う | |
|
AD8318ACPZ-WP | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP Tray | 買う | |
|
AD8318ACPZ-REEL7 | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R | 買う | |
|
AD8318ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R | 買う | |
|
ADR421ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R | 買う | |
|
AD7887BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 買う | |
|
AD7887WARMZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 買う | |
|
AD7887ARZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 買う |