Step-Up Controller Forms Negative Step-Down Regulator
Analog Devices の部品 MAX1771C を使用したリファレンス デザイン
最終製品向け
- Battery Management
- Communications and Telecom
- Flash Card Reader
- LCD TV
説明
- Negative Step-Down Switching Regulator Delivers 1A at -7.5V from -15V, With Efficiency Better Than 90%
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage-15 V
-
Output Voltage-7.5 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck Boost
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX1771EPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 買う | |
|
MAX1771MJA | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin CDIP Tube | 買う | |
|
MAX1771ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う | |
|
MAX1771ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 買う | |
|
MAX1771CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 買う | |
|
MAX1771CSA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う | |
|
MAX1771CPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 買う | |
|
MAX1771CSA-LF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 買う |