TIDA-00068, Base-Station Transceiver with DPD Feedback Path
Texas Instruments の部品 DAC3484IRKD を使用したリファレンス デザイン
最終製品向け
- Access Control
- Industrial
- Wireless Infrastructure
説明
- TIDA-00068, the design is for a small cell base station development platform. It provides two real receive paths, two complex transmit paths, and a shared real feedback path. This design has macro Base-Station performance, but with small cell base station footprint. The current design handles up to 20MHz of bandwidth
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.25G SPS
-
Number of Channels4CH
注目のパーツ (38)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PGA870IRHDT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 28-Pin VQFN EP T/R | 買う | |
|
TPS76750QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP T/R | 買う | |
|
TPS62420DRCTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 買う | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 買う | |
|
EP4CE10F17I8LN | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® IV E Family 10320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray | 買う | |
|
TPS73533DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSON EP T/R | 買う | |
|
PGA870IRHDR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 28-Pin VQFN EP T/R | 買う | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 買う | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 買う | |
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
SN74AVC16T245DGG | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube | 買う |