TIDA-00143, Automotive 60W Brushless DC (BLDC) Motor Drive Reference Design
Texas Instruments の部品 TPD2E007DCKR を使用したリファレンス デザイン
最終製品向け
- DC Motor
- Industrial
説明
- TIDA-00143, Reference Design is a BLDC Motor Controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board
主な特徴
-
Motor TypeDC Motor
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
DRV8301DCAR | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 買う | |
|
DRV8301DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP Tube | 買う | |
|
LM2903VQPWRQ1 | Texas Instruments | Linear Comparators | Comparator Dual ±16V/32V Automotive AEC-Q100 8-Pin TSSOP T/R | 買う | |
|
LM4040DEM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 買う | |
|
LM4040DEM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 買う | |
|
TMS320F28027FPTQ | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 64KB Flash 3.3V 48-Pin LQFP Tray Automotive AEC-Q100 | 買う | |
|
DRV8301DCAR-820946901 | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 買う | |
|
OPA2365AQDRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC T/R | 買う | |
|
TPS3828-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 買う | |
|
TPD2E007DCKR | Texas Instruments | ESD Suppressors | ESD Suppressor Diode Array Bi-Dir 13V 3-Pin SC-70 T/R | 買う |