TIDM-LPBP-BLDCMOTORDRIVE, 3-Phase Brushless DC Motor Driver Reference Design
Texas Instruments の部品 DRV8301DCA を使用したリファレンス デザイン
説明
- TIDM-LPBP-BLDCMOTORDRIVE, 3-Phase Brushless DC Motor Driver Reference Design is a 10A, 3-phase brushless DC drive stage based on the DRV8301 pre-driver and CSD18533Q5A NextFET power MOSFET. It has three low side current sense amps (two internal to DRV8301, one external). The design also leverages a 1.5A step down buck converter, is fully protected with short circuit, thermal and shoot-through protection and is easily configured via a SPI interface. It is ideal for sensorless, brushless control techniques and drive stage design
主な特徴
-
Motor TypeDC Motor
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA2374AIDCNT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 買う | |
|
OPA2374AIDCNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 買う | |
|
OPA2374AIDCNTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 買う | |
|
OPA2374AIDCNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R | 買う | |
|
DRV8301DCAR-820946901 | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 買う | |
|
DRV8301DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP Tube | 買う | |
|
DRV8301DCAR | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R | 買う |