TIDA-00155, DLP Near-Infrared Spectrometer for Optical Analysis of Liquids and Solids
Texas Instruments の部品 DLPC350ZFF を使用したリファレンス デザイン
最終製品向け
- Food Processor
- Medical and Healthcare
- Solid state lighting
説明
- TIDA-00155, DLP Near-Infrared Spectrometer for Optical Analysis of Liquids and Solids. This near-infrared (NIR) spectrometer reference design utilizes DLP technology in conjunction with a single-element In GaAs detector to deliver high performance measurements in a portable form factor that is more affordable than expensive In GaAs array detector or fragile rotating grating architectures. NIR spectrometers are commonly used to analyze organic-based liquids and solids for applications including food, agriculture, pharmaceuticals, petrochemicals and plastics to name a few
主な特徴
-
Signal Conditioning TypeAmplification
注目のパーツ (59)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS79733DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 買う | |
|
SN74AVC2T45DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
TLV62130RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 5V 3A 16-Pin VQFN EP T/R | 買う | |
|
TPS65251RHAR | Texas Instruments | PMIC Solutions | Conv DC-DC 4.5V to 18V Synchronous Step Down Triple-Out 0.8V to 17V 3A/2A/2A 40-Pin VQFN EP T/R | 買う | |
|
SN74HC21PWR | Texas Instruments | Logic Gates | AND Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R | 買う | |
|
REF5050AQDRQ1 | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA Automotive AEC-Q100 8-Pin SOIC T/R | 買う | |
|
LAN8710A-EZC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP Tray | 買う | |
|
TPS71733DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
OPA350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
OPA2376AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 買う | |
|
OPA340NA/3K | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 買う |