TIDM-SOLAR-DCDC, C2000 Solar DC/DC Converter with Maximum Power Point Tracking (MPPT)
Texas Instruments の部品 UCC27324QDRQ1 を使用したリファレンス デザイン
説明
- TIDM-SOLAR-DCDC, C2000 Solar DC/DC Converter with Maximum Power Point Tracking (MPPT). This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. This solar DC/DC converter consists of a two-phase interleaved boost converter for MPPT and a resonant LLC converter with isolation. A C2000 Piccolo TMS320F28035 microcontroller (MCU) is the digital controller for the complete DC/DC converter, executing high frequency control loops and maximum-power point tracking algorithms
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 買う | |
|
SN74LVC2G74DCTRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 買う | |
|
ISO7240CDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 買う | |
|
OPA365AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC2G74DCTR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP | 買う | |
|
SN74LVC2G74DCTRE6 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 買う | |
|
OPA354AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 買う |