TIDM-SOLAR-ONEPHINV, C2000 Solar DC/AC Single Phase Inverter
Texas Instruments の部品 UC3845AD8TR を使用したリファレンス デザイン
説明
- TIDM-SOLAR-ONEPHINV, C2000 Solar DC/AC Single Phase Inverter. This design is a digitally controlled, grid-tied, single phase, full-bridge DC/AC inverter stage for use in central or string solar inverters. It is a companion to Design TIDM-SOLAR-DCDC, a front-end DC/DC converter with maximum power point tracking (MPPT). Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. A C2000 F28M35H52C microcontroller (MCU) is the digital controller for the full-bridge DC/AC inverter stage, efficiently operating the inverter stage while additionally implementing Ethernet-based remote control and monitoring of the inverter
注目のパーツ (27)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA4350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R | 買う | |
|
OPA4350UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube | 買う | |
|
LM339DRG4 | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R | 買う | |
|
TLP350F | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Tube | 買う | |
|
OPA4350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R | 買う | |
|
ISO7240CFDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 買う | |
|
ISO7242CDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 買う | |
|
TLP350(LF1,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD | 買う | |
|
TPS71501DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 買う | |
|
TLV1117-33CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 買う | |
|
OPA4350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC T/R | 買う |