TPS40192 14V Input, 1.8V Output, 10A Evaluation Module
Texas Instruments の部品 TPS40192DRC を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Computers and Peripherals
- Set-Top Box
- Wired Networking
説明
- TPS40192EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.8V output at up to 10A from a 12V input bus. The EVM is designed to start up from a single supply, so, no additional bias voltage is required for start-up. The module uses the TPS40192 reduced pin count, mid-voltage, synchronous buck controller. TPS40192EVM-001 is designed to use a regulated 12V (8V to 14V) bus to produce a regulated 1.8V output at up to 10A of load current. TPS40192EVM-001 is designed to demonstrate the TPS40192 in a typical 12V bus to low-voltage applications while providing a number of test points to evaluate the performance of the TPS40192 in a given application. The EVM can be modified to support output voltages from 0.9V to 3.3V by changing a single set resistor
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.8 V
-
Output Current0 to 10 A
-
Efficiency86 %
-
TopologyBuck
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS40192DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 買う | |
|
TPS40192DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 買う | |
|
TPS40192DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | 買う |