TPS43061EVM-198 Evaluation Module for evaluating the TPS43061 Synchronous Boost DC-DC Controller
Texas Instruments の部品 TPS43061RTE を使用したリファレンス デザイン
最終製品向け
- Audio Amplifier
- Automotive - Body Electronics
- Desktop PC
- Fly-Back Converter
- Laptop
- Tablet
説明
- TPS43061EVM-198 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS43061 Synchronous Boost DC-DC Controller. The EVM operates from a 6V to 12.6V input (9V nominal) and provides a 15V output at 2A. This design uses the CSD86330Q3D synchronous power block for high efficiency and power density
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6 to 12.5 V
-
Output Voltage15 V
-
Output Current0 to 2 A
-
Efficiency97 %
-
TopologyBoost
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 買う | |
|
TPS43061RTET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | 買う | |
|
TPS43061RTER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | 買う |