Typical Application Circuit for LT8303HS5 6 to 80 Vin, 5Vout Isolated Flyback Converter
Analog Devices の部品 LT8303HS5 を使用したリファレンス デザイン
最終製品向け
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Medical System
- Telecom Power Supply
説明
- Typical Application Circuit for LT8303HS5 6 to 80 Vin, 5Vout Isolated Flyback Converter. The LT8303 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6 to 80 V
-
Output Voltage5 V
-
Output Power5 W
-
Efficiency85 %
-
TopologyFlyback
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8303HS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8303HS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8303HS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | 買う |