Typical Application Circuit for LT8304IS8E 18V to 80Vin, 48Vout Isolated Flyback Converter
Analog Devices の部品 LT8304IS8E を使用したリファレンス デザイン
最終製品向け
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Telecom Power Supply
説明
- Typical Application Circuit for LT8304IS8E 18V to 80Vin, 48Vout Isolated Flyback Converter. The LT8304 is a monolithic Micro-power isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage18 to 80 V
-
Output Voltage48 V
-
TopologyFlyback
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8304IS8E#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 買う | |
|
LT8304IS8E-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 買う | |
|
LT8304IS8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 買う | |
|
LT8304IS8E#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP T/R | 買う |