Typical Application Circuit for LTC7851EUHH 4-Single Phase Outputs with DrMOS, fSW = 400kHz Quad-Output Step-Down Converter
Analog Devices の部品 LTC7851EUHH を使用したリファレンス デザイン
最終製品向け
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
説明
- Typical Application Circuit for LTC7851EUHH 4-Single Phase Outputs with DrMOS, fSW = 400kHz Quad-Output Step-Down Converter. The LTC7851 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1|1.2|1.5|1.8 V
-
Output Current30 A
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC7851EUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | 買う | |
|
LTC7851EUHH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | 買う | |
|
LTC7851EUHH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | 買う | |
|
LTC7851EUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | 買う |