Typical Application for ADP322 Triple, 200mA, Low Noise, High PSRR Voltage Regulator
Analog Devices の部品 ADP322ACPZ を使用したリファレンス デザイン
最終製品向け
- Audio Appliances
- Battery Powered Equipment
- DC to DC Regulator
- Digital Video Camera
- Mobile Phone
- Portable
- Portable Medical Devices
説明
- Typical Application for ADP322 Triple, 200mA, Low Noise, High PSRR Voltage Regulator. The ADP322/ADP323 200 mA triple output LDOs combine high PSRR, low noise, low quiescent current and low dropout voltage to extend the battery life of portable devices and are ideally suited for wireless applications with demanding performance and board space requirements
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP322ACPZ-165-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-115-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-145-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.5V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-135-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-155-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V1.8V1.5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-189-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-175-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う |