Typical Application for LT1336 - Half-Bridge N-Channel Power MOSFET Driver with Boost Regulator
Analog Devices の部品 LT1336 を使用したリファレンス デザイン
最終製品向け
- Brushless Motor
- Buck Converter
- Full Bridge Converter
- Half-Bridge Converter
- High-Current Applications
- Power Amplifier
説明
- Typical Application for the LT1336 is a cost effective half-bridge N-channel power MOSFET driver. The floating driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V (absolute maximum)
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1336IS#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube | 買う | |
|
LT1336CN#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin PDIP N Tube | 買う | |
|
LT1336CS#TRPBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 買う | |
|
LT1336IS | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N | 買う | |
|
LT1336CS#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube | 買う | |
|
LT1336IN#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin PDIP N Tube | 買う | |
|
LT1336IS#TR | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 買う | |
|
LT1336IS#TRPBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 買う |