Typical Application for LT3790 - 60V Synchronous 4-Switch Buck-Boost Controller
Analog Devices の部品 LT3790 を使用したリファレンス デザイン
最終製品向け
- Automotive Systems
- Battery Powered Systems
- Industrial System
- Telecom System
説明
- Typical Application for the LT3790 is a synchronous 4-switch buck-boost voltage/current regulator controller. The LT3790 can regulate output voltage, output current, or input current with input voltages above, below, or equal to the output voltage
主な特徴
-
Conversion TypeDC to DC
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3790EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP Tube | 買う | |
|
LT3790IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP T/R | 買う | |
|
LT3790HFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP Tube | 買う | |
|
LT3790MPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP T/R | 買う | |
|
LT3790MPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP Tube | 買う | |
|
LT3790IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP Tube | 買う | |
|
LT3790HFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP T/R | 買う | |
|
LT3790EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP T/R | 買う |