Typical Application for LTC1422 Hot-Swap Controller
Analog Devices の部品 LTC1422 を使用したリファレンス デザイン
関連文書
最終製品向け
- Circuit Breaker
- Hot-Swap Board Insertion
説明
- Typical Application for LTC1422 is an 8-pin Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A high side switch driver controls the N-channel gate for supply voltages ranging from 2.7V to 12V
主な特徴
-
Input Voltage2.7 to 12 V
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1422IN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin PDIP N Tube | 買う | |
|
LTC1422IS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 買う | |
|
LTC1422IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 買う | |
|
LTC1422CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 買う | |
|
LTC1422IS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 買う | |
|
LTC1422CS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 買う | |
|
LTC1422CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 買う | |
|
LTC1422CN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin PDIP N Tube | 買う | |
|
LTC1422IS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 買う | |
|
LTC1422CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 買う |