Typical Application for LTC2857, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver
Analog Devices の部品 LTC2857 を使用したリファレンス デザイン
最終製品向け
- Level Translation System
- Transceivers
説明
- Typical Application for LTC2857, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver. The LTC2857 is a low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade) and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs
主な特徴
-
Interface StandardsRS-485|RS-422
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
注目のパーツ (23)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC2857HDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | 買う | |
|
LTC2857HDD-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | 買う | |
|
LTC2857IMS8-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube | 買う | |
|
LTC2857IDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | 買う | |
|
LTC2857IMS8-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R | 買う | |
|
LTC2857HMS8-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R | 買う | |
|
LTC2857HMS8-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R | 買う | |
|
LTC2857IDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R | 買う | |
|
LTC2857CMS8-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube | 買う | |
|
LTC2857HMS8-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube | 買う | |
|
LTC2857IMS8-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube | 買う | |
|
LTC2857IDD-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R | 買う |