Typical Application for LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
Analog Devices の部品 LTC3803 を使用したリファレンス デザイン
最終製品向け
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
説明
- Typical Application for LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT. The LTC3803 is a constant frequency current mode fly-back controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor
主な特徴
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current2 A
-
TopologyFlyback
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3803ES6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 | 買う | |
|
LTC3803ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803MPS6-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803IS6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803HS6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803MPS6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803IS6 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 | 買う | |
|
LTC3803HS6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#TRMPBF(CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う |