Typical Application for LTC4226 Wide Operating Range Dual Hot-Swap Controller
Analog Devices の部品 LTC4226 を使用したリファレンス デザイン
最終製品向け
- Circuit Breaker
- Hard Disk Drive (HDD)
- Hot-Swap Board Insertion
説明
- Typical Application for LTC4226 dual Hot-Swap controller allows two power paths to be safely inserted and removed from a live backplane or powered connector. Using N-channel pass transistors, supply voltages ranging from 4.5V to 44V are ramped up at an adjustable rate
主な特徴
-
Input Voltage4.5 to 44 V
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC4226CMS-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP Tube | 買う | |
|
LTC4226CUD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP T/R | 買う | |
|
LTC4226IMS-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP T/R | 買う | |
|
LTC4226IUD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP T/R | 買う | |
|
LTC4226IMS-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP T/R | 買う | |
|
LTC4226CUD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP T/R | 買う | |
|
LTC4226CMS-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP T/R | 買う | |
|
LTC4226IUD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube | 買う | |
|
LTC4226IUD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube | 買う | |
|
LTC4226CMS-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP Tube | 買う | |
|
LTC4226CUD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube | 買う | |
|
LTC4226CUD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube | 買う |