Typical Application for LTC4314 - Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers
Analog Devices の部品 LTC4314 を使用したリファレンス デザイン
最終製品向け
- Capacitance Buffering
- Hot-Swap Board Insertion
- Level Translation System
- Power Management System
- Telecommunication System
説明
- Typical Application for the LTC4314 is a hot-swappable 4-channel 2-wire bus multiplexer that allows one upstream bus to connect to any combination of downstream busses or channels
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC4314CGN#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin SSOP N T/R | 買う | |
|
LTC4314IUDC#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP T/R | 買う | |
|
LTC4314IUDC#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube | 買う | |
|
LTC4314IGN#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin SSOP N T/R | 買う | |
|
LTC4314CUDC#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube | 買う | |
|
LTC4314IGN#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin SSOP N Tube | 買う | |
|
LTC4314CUDC#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP T/R | 買う | |
|
LTC4314CGN#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 20-Pin SSOP N Tube | 買う |