Typical Application for MIC5213: Teeny SC-70 Cap Low-Dropout Regulator
Microchip Technology の部品 MIC5213 を使用したリファレンス デザイン
最終製品向け
- Barcode Scanner
- Battery Powered Equipment
- Battery-Operated Devices
- Cellular Phone
- DC to DC Regulator
- Laptop
- Linear Regulators
- Notebook
- Palmtops
- Post-Regulators
- Power Supplies
説明
- Typical Application for MIC5213: Teeny SC-70 Cap Low-Dropout Regulator. The MIC5213 is a uCap 80mA linear voltage regulator in the Teeny SC-70 package. Featuring half the footprint of the standard SOT-23 package, this Teeny SC-70 regulator has very low dropout voltage (typically 20mV at light loads and 300mV at 80mA) and very low ground current (225uA at 20mA output)
主な特徴
-
Conversion TypeDC to DC
-
TopologyLDO
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC5213-2.6YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-5.0YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-3.6YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-2.7YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-3.0YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-2.8YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-3.3YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R | 買う | |
|
MIC5213-2.5YC5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.08A 5-Pin SC-70 T/R | 買う |