Typical Application for Sg1825C High-Speed Current-Mode PWM for Micro-power Startup
Microchip Technology の部品 SG1825C を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application for Sg1825C High-Speed Current-Mode PWM for Micro-power Startup. The SG1825C is a high-performance pulse width modulator optimized for high frequency current-mode power supplies. Included in the controller are a precision voltage reference, micro power start-up circuitry, soft-start, high frequency oscillator, wideband error amplifier, fast current limit comparator, full double pulse suppression logic, and dual totem pole output drivers
主な特徴
-
Conversion TypeDC to DC
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う | |
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う | |
|
SG1825CJ | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う | |
|
SG1825CJ-883B | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う | |
|
SG1825CJ-DESC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube | 買う |