Typical Application for Sg3526 Simplified Under voltage Lockout
Microchip Technology の部品 SG3526 を使用したリファレンス デザイン
最終製品向け
- Power Control
- Switching Regulators
説明
- Typical Application for Sg3526 Simplified Under voltage Lockout. The SG1526 is a high performance monolithic pulse width modulator circuit designed for fixed-frequency switching regulators and other power control applications. Included in an 18-pin dual-in-line package are a temperature compensated voltage reference, sawtooth oscillator, error amplifier, pulse width modulator, pulse metering and steering logic, and two low impedance power drivers
主な特徴
-
Conversion TypeDC to DC
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SG3526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 買う | |
|
SG3526DW-TR | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 買う | |
|
SG3526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 買う | |
|
SG3526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 買う | |
|
SG3526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 買う |