Analog Devices Chronous Industrial Ethernet PHY

We Turn Your Vision of Connected Industrial Automation into Reality.

Analog Devices´ Chronous™ family includes leading Industrial Ethernet physical layer devices (PHYs). These solutions are designed for robustness in harsh industrial environments and have completed extensive EMC and robustness testing. They are ideally suited for applications demanding predictable and secure communications. With industry leading low latency and low power technology, ADI supports data rates of 10Mbps, 100Mbps and 1Gbps. Developed to maximize data transmission and signal integrity they support multiple MAC interfaces while being housed in small packages. Designed to operate over an extended industrial temperature ranges, they provide the highest level of reliability for the industrial Ethernet applications of today and tomorrow.

Chronous_Tagline-CMYK-FullColor

Key Benefits

In automation applications there are a few critical features required to ensure high reliability and network resilience.

- Industries Lowest Latency: This reduces network cycle time, improving network refresh times and allows more devices to be connected to the network. The ADIN1300 offers the industry’s lowest Latency at 290ns Tx & Rx (RGMII)
Robustness: to external radiated and conducted noise sources given the harsh operating environment. Both the ADIN1300 & ADIN1200 have been tested and adhere to EMI/EMC standards like CISPR 32, IEC 61000-4-2/4/5/6. This will prevent lengthy redesign cycles to secure certification later in the development flow
Low Power: Devices in Industrial Applications are typically IP65/66 sealed from dust and moisture and hence have restricted airflow and limited power dissipation capability. Similarly, devices are often exposed to high ambient temperatures in industrial environments. The ADIN1300 offers the industry’s lowest power consumption of 330mW
Wide Temperature Range: Specified for extended ambient temperature ranges from -40°C up to 105°C, provides the highest level of reliability for industrial applications.
Small Package size. The ADIN1300 is housed in a 6x6mm 40-LFCSP while the ADIN1200 is housed in a 32-lead 5x5mm 32-LFCSP.

Target Applications

- Process and Factory Automation
- Connection Motion and Robotics
- Building Automation

Additional Resources

What Is the Difference Between Ethernet and Industrial Ethernet? 

The Future of Ethernet Physical Layers in Industrial Systems

 

Enabling Ethernet to the Field with 10BASE-T1L Connectivity

   

ADI Chronous ADIN1300/1200 Robust Industrial Ethernet PHYs by Analog Devices

 

関連商品を見る

ADIN1300BCPZ

Analog Devices PHY ビュー

関連商品を見る

ADIN1200CCP32Z

Analog Devices PHY ビュー

 

 

最新ニュース

申し訳ございませんが、フィルター選択では結果が返されませんでした。

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here