Infineonの適切なMOSFETでギアを強化

現代の電子機器は、そのコンポーネントに対してこれまで以上に厳しい要求を課しています。より小型の筐体サイズとより高い出力レベルを求める要望により、MOSFETの選択プロセスはこれまで以上に困難になっています。InfineonのSS08 MOSFETは、現在および将来にわたって厳格な製品設計者のニーズを満たすように設計されています。

48Vシステムでは、必要なMOSFETは通常80V ~ 100Vの範囲です。MOSFETを選択するときは、予想されるピークアプリケーション電圧よりも高い電流定格を持つものを選択することが重要です。ただし、メーカーによってこれらの電流定格を決定する方法は異なります。場合によっては、メーカーは理想的なヒートシンク状態での最大電流容量に基づいてMOSFETを評価しますが、パフォーマンスの安全マージンがほとんど残らないことがあります。

他に考慮すべき点は、デバイス パッケージの制限です。1つの要因は、デバイスの相互接続の電流容量です。もう1つは、シリコンでカプセル化されたトランジスタ内のエポキシ成形化合物の熱抵抗です。アプリケーションにMOSFETを選択するときは、これらの要素を考慮して、より大きなシステムの一部としてどのように機能するかを判断することが重要です。

今日の電子機器は小型化が進むにつれて、内蔵されるMOSFETのサイズも小さくなります。パフォーマンスを維持するために、最近設計変更が行われました。新しい「リードレス」パッケージングでは、ボンディングワイヤに依存した旧式の「リードレス」パッケージングとは対照的に、銅クリップボンディング技術が使用されています。この革新的な新設計では、複数の銅線の代わりに銅ブリッジがチップの上部に取り付けられています。たとえば、InfineonのSS08パッケージでは、付属の銅クリップにより、同様のサイズのリード付きパッケージと比較して、より高い電流容量と放熱能力を実現できます。

最近では、エレクトロマイグレーション効果も懸念されるようになっています。つまり、移動する電子の運動量が近くの原子に伝達されるときに発生します。これにより、MOSFETパッケージのはんだ付け時に接合不良やボイドが発生し、放熱能力が低下して信頼性の問題が発生する可能性があります。Infineonの新しいヒューズ付きリードSS08パッケージでは、市場の他のオプションと比較してはんだ付け領域が大幅に拡大されており、パフォーマンスと信頼性が向上しています。

高性能で信頼性の高いシステムを開発する場合、適切なMOSFETを選択することが重要な考慮事項となります。最近の革新的な開発とMOSFETの電流容量の正確な評価に重点を置いたInfineonは、お客様の重要な開発パートナーです。



 

 

最新ビデオ

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here