Inventus Power Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MTB080024A
AC/DC Power Supply Single-OUT 24V 3.3A 80W
|
$32.92 에서 $36.04로 변경
단위 당
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 3.3 | 24 | 100 | 85 | 264 | No | 100 | 240 | 166 | 2(rms) | 47 to 63 | 91(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MVA100012A
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 8.3 | 12 | 100 | 85 | 264 | No | 200 | 2(rms) | 47 to 63 | 90(Typ) | No | 1%(Max) | Yes | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
MW2415-760-NC-BK 24 Watt Medical Desktop Power Supply |
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
MW4024-760F-NC-BK
Plug-In Adapter Single-OUT 24V 1.7A 40W Medical
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 1.7 | 24 | 40 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 360 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 88(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA020005B-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
$18.24 에서 $19.97로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4 | 5 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 18(Min) | 0.5 | 47 to 63 | Center Positive | 80(Typ) | Black | IEC 320-C8 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA020005A-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4 | 5 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 10(Min) | 0.5(rms) | 47 to 63 | Center Positive | 80(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
MWA030005B-10A
Plug-In Adapter Single-OUT 5V 6A 30W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 6 | 5 | 30 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 84(Typ) | Black | IEC 320-C8 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA030024B-10A
30 Watts Medical Desktop Power Supply
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MWA030024A-10A
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 1.25 | 24 | 30 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 160 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 88.5(Typ) | Black | IEC 320-C6 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
MWA120024A-12A
Plug-In Adapter Single-OUT 24V 5A 120W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 5 | 24 | 120 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA080012A-12A Plug-In Adapter Single-OUT 12V 6.7A 80W |
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 6.7 | 12 | 80 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 500 | 24(Min) | 2.3(rms) | 47 to 63 | 88(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
MWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.8A 65W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4.8 | 15 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 590 | 25(Min) | 1.5(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA220048A-11A
Plug-In Adapter Single-OUT 48V 4.6A 220W
|
$89.04 에서 $96.23로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4.6 | 48 | 220 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 950 | 20(Min) | 3(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWB100015A-12A 100 Watt Medical Desktop Power Supply |
|
Inventus Power | External Plug-In Adapters | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
IPD3018-760
30 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD3024-760
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD2012-760
Plug-In Adapter Single-OUT 12V 1.6A 20W
|
|
Inventus Power | External Plug-In Adapters | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
IPD3012-760
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD5018-760
50 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD5015-760
50 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD3019-760
Plug-In Adapter Single-OUT 19V 1.6A 30W
|
|
Inventus Power | External Plug-In Adapters | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
IPD3015-760
30 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD2024-760S
Plug-In Adapter Single-OUT 24V 0.83A 20W
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD5019-760
Plug-In Adapter Single-OUT 19V 2.6A 50W
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD3012-760S
Plug-In Adapter Single-OUT 12V 2.5A 30W
|
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No |